Similar
Similar
Similar
Similar

0395314502 | |
|---|---|
DigiKey Part Number | 0395314502-ND |
Manufacturer | |
Manufacturer Product Number | 0395314502 |
Description | TERM BLOCK HDR 2POS 5.08MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0395314502 Models |
Category | Mounting Type Through Hole |
Manufacturer Molex | Current - UL 15 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Black |
Part Status Active | Operating Temperature -40°C ~ 140°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Gold |
Number of Positions 2 | Material Flammability Rating UL94 V-0 |
Positions Per Level 2 | Contact Material Brass |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.200" (5.08mm) | Contact Tail Length 0.130" (3.30mm) |
Header Orientation Vertical | Insulation Height 0.472" (12.00mm) |
Termination Style Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A-TB500-OQ02CV | Assmann WSW Components | 0 | A-TB500-OQ02CV-ND | 0,10568 Kč | Similar |
| A-TB508-OQ02CV | Assmann WSW Components | 0 | A-TB508-OQ02CV-ND | 0,10134 Kč | Similar |
| TBP01R2-508-02BE | Same Sky (Formerly CUI Devices) | 0 | 102-6422-ND | 0,23000 Kč | Similar |
| TBP01R2W-508-02BE | Same Sky (Formerly CUI Devices) | 815 | 102-6458-ND | 0,52000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 800 | 8,05680 Kč | 38 672,64 Kč |
| Unit Price without VAT: | 8,05680 Kč |
|---|---|
| Unit Price with VAT: | 9,74873 Kč |













