



0395300102 | |
|---|---|
DigiKey Part Number | WM13961-ND |
Manufacturer | |
Manufacturer Product Number | 0395300102 |
Description | TERM BLOCK PLUG 2POS 5.08MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Voltage - UL 300 V |
Manufacturer Molex | Wire Gauge or Range - AWG 12-26 AWG |
Series | Color Black |
Packaging Bulk | Operating Temperature -40°C ~ 115°C |
Part Status Active | Contact Mating Finish Tin |
Type Plug, Female Sockets | Features Positions Stamped, Retention Latches (Non-Wire Side) |
Number of Positions 2 | Screw Size M3 |
Positions Per Level 2 | Torque - Screw 0.56 Nm (5.0 Lb-In) |
Number of Levels 1 | Wire Strip Length 5mm |
Pitch 0.200" (5.08mm) | Contact Material Copper Alloy |
Plug Wire Entry 180° | Housing Material Polyamide (PA), Nylon |
Termination Style Screw - Rising Cage Clamp | Insulation Height 0.591" (15.00mm) |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Current - UL 15 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5441980 | Phoenix Contact | 1 296 | 277-11309-ND | 0,83000 Kč | Similar |
| TBP01P1W-508-02BE | Same Sky (Formerly CUI Devices) | 10 678 | 102-6438-ND | 0,82000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,32000 Kč | 40,32 Kč |
| 10 | 29,01900 Kč | 290,19 Kč |
| 25 | 25,29000 Kč | 632,25 Kč |
| 50 | 22,87940 Kč | 1 143,97 Kč |
| 100 | 20,83840 Kč | 2 083,84 Kč |
| 250 | 18,67564 Kč | 4 668,91 Kč |
| 500 | 17,39642 Kč | 8 698,21 Kč |
| 1 240 | 16,10530 Kč | 19 970,57 Kč |
| 6 200 | 14,61911 Kč | 90 638,48 Kč |
| Unit Price without VAT: | 40,32000 Kč |
|---|---|
| Unit Price with VAT: | 48,78720 Kč |
















