0395326502 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 7,84835 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 4 536
Unit Price: 20,58000 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 20,58000 Kč
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 53 870
Unit Price: 6,30000 Kč
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 2 438
Unit Price: 12,81000 Kč
Datasheet
2 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) 90°, Right Angle Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0395326502

DigiKey Part Number
0395326502-ND
Manufacturer
Manufacturer Product Number
0395326502
Description
TERM BLOCK HDR 2POS 5.08MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) 90°, Right Angle Through Hole
Datasheet
 Datasheet
EDA/CAD Models
0395326502 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Manufacturer
Molex
Current - UL
15 A
Series
Voltage - UL
300 V
Packaging
Bulk
Color
Green
Part Status
Active
Operating Temperature
-40°C ~ 105°C
Type
Header, Male Pins, Shrouded (4 Side)
Contact Mating Finish
Gold
Number of Positions
2
Material Flammability Rating
UL94 V-0
Positions Per Level
2
Contact Material
Brass
Number of Levels
1
Housing Material
Polyamide (PA66), Nylon 6/6
Pitch
0.200" (5.08mm)
Contact Tail Length
0.150" (3.81mm)
Header Orientation
90°, Right Angle
Insulation Height
0.472" (12.00mm)
Termination Style
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1546109-2TE Connectivity AMP Connectors0A112345-ND7,84835 KčSimilar
796639-2TE Connectivity AMP Connectors4 536A122654-ND20,58000 KčSimilar
796645-2TE Connectivity AMP Connectors0A114512-ND20,58000 KčSimilar
TBP01R1-508-02BESame Sky (Formerly CUI Devices)53 870102-6406-ND6,30000 KčSimilar
TBP01R1W-508-02BESame Sky (Formerly CUI Devices)2 438102-6448-ND12,81000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
5 0406,71053 Kč33 821,07 Kč
Unit Price without VAT:6,71053 Kč
Unit Price with VAT:8,11974 Kč