



0395316002 | |
|---|---|
DigiKey Part Number | WM25986-ND |
Manufacturer | |
Manufacturer Product Number | 0395316002 |
Description | TERM BLOCK HDR 2POS 5.08MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0395316002 Models |
Category | Mounting Type Through Hole |
Manufacturer Molex | Current - UL 15 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 2 | Material Flammability Rating UL94 V-0 |
Positions Per Level 2 | Contact Material Brass |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.200" (5.08mm) | Contact Tail Length 0.130" (3.30mm) |
Header Orientation Vertical | Insulation Height 0.472" (12.00mm) |
Termination Style Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 796636-2 | TE Connectivity | 83 795 | A98231-ND | 0,85000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,06000 Kč | 16,06 Kč |
| 10 | 11,81100 Kč | 118,11 Kč |
| 25 | 10,29560 Kč | 257,39 Kč |
| 50 | 9,27520 Kč | 463,76 Kč |
| 100 | 8,39080 Kč | 839,08 Kč |
| 250 | 7,43000 Kč | 1 857,50 Kč |
| 500 | 6,84946 Kč | 3 424,73 Kč |
| 1 240 | 6,25439 Kč | 7 755,44 Kč |
| 6 200 | 5,55750 Kč | 34 456,50 Kč |
| Unit Price without VAT: | 16,06000 Kč |
|---|---|
| Unit Price with VAT: | 19,43260 Kč |














