



0395326002 | |
|---|---|
DigiKey Part Number | WM25557-ND |
Manufacturer | |
Manufacturer Product Number | 0395326002 |
Description | TERM BLOCK HDR 2POS 5.08MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0395326002 Models |
Category | Mounting Type Through Hole |
Manufacturer Molex | Current - UL 15 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 2 | Material Flammability Rating UL94 V-0 |
Positions Per Level 2 | Contact Material Brass |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.200" (5.08mm) | Contact Tail Length 0.150" (3.81mm) |
Header Orientation 90°, Right Angle | Insulation Height 0.472" (12.00mm) |
Termination Style Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,85000 Kč | 17,85 Kč |
| 10 | 13,12400 Kč | 131,24 Kč |
| 25 | 11,43960 Kč | 285,99 Kč |
| 50 | 10,30580 Kč | 515,29 Kč |
| 100 | 9,32310 Kč | 932,31 Kč |
| 250 | 8,25556 Kč | 2 063,89 Kč |
| 500 | 7,61052 Kč | 3 805,26 Kč |
| 1 680 | 6,76848 Kč | 11 371,05 Kč |
| 5 040 | 6,25186 Kč | 31 509,37 Kč |
| Unit Price without VAT: | 17,85000 Kč |
|---|---|
| Unit Price with VAT: | 21,59850 Kč |













