Image for EM256502VL is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EM256502VL

DigiKey Part Number
283-EM256502VL-ND
Manufacturer
Manufacturer Product Number
EM256502VL
Description
TERM BLOCK PLUG 2POS 5.08MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
2 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 90° Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - UL
16 A
Manufacturer
Eaton - Electronics Division
Voltage - UL
300 V
Series
Wire Gauge or Range - AWG
12-26 AWG
Packaging
Bulk
Color
Green
Part Status
Active
Operating Temperature
-40°C ~ 105°C
Type
Plug, Female Sockets
Contact Mating Finish
Tin
Number of Positions
2
Features
Retention Latches (Wire Side)
Positions Per Level
2
Material Flammability Rating
UL94 V-0
Number of Levels
1
Screw Size
M3
Pitch
0.200" (5.08mm)
Torque - Screw
0.79 Nm (7.0 Lb-In)
Plug Wire Entry
90°
Contact Material
Brass
Termination Style
Screw
Housing Material
Thermoplastic
Mounting Type
Free Hanging (In-Line)
Insulation Height
1.024" (26.01mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 500 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10026,38400 Kč2 638,40 Kč
Manufacturers Standard Package
Unit Price without VAT:26,38400 Kč
Unit Price with VAT:31,92464 Kč

Other Suppliers on DigiKey

500In Stock
Ships from WEC