EM257502HO is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 6,90362 Kč
Datasheet

Similar


Amphenol PCD Shenzhen
In Stock: 1 373
Unit Price: 20,79000 Kč
Datasheet

Similar


Amphenol PCD Shenzhen
In Stock: 2
Unit Price: 16,38000 Kč
Datasheet

Similar


Amphenol PCD Shenzhen
In Stock: 0
Unit Price: 10,58090 Kč
Datasheet

Similar


Amphenol PCD Shenzhen
In Stock: 0
Unit Price: 10,58090 Kč
Datasheet
Image for EM257502HO is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EM257502HO

DigiKey Part Number
283-EM257502HO-ND
Manufacturer
Manufacturer Product Number
EM257502HO
Description
TERM BLOCK HDR 2POS 5.08MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
2 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.200" (5.08mm) 90°, Right Angle Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Manufacturer
Eaton - Electronics Division
Current - UL
16 A
Series
Voltage - UL
300 V
Packaging
Bulk
Color
Green
Part Status
Active
Operating Temperature
-40°C ~ 105°C
Type
Header, Male Pins, Shrouded (2 Side)
Contact Mating Finish
Tin
Number of Positions
2
Material Flammability Rating
UL94 V-0
Positions Per Level
2
Contact Material
Brass
Number of Levels
1
Housing Material
Thermoplastic
Pitch
0.200" (5.08mm)
Contact Tail Length
0.177" (4.50mm)
Header Orientation
90°, Right Angle
Insulation Height
0.327" (8.30mm)
Termination Style
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
282815-2TE Connectivity AMP Connectors0A113298-ND6,90362 KčSimilar
ELFH02210Amphenol PCD Shenzhen1 373APC1258-ND20,79000 KčSimilar
ELFH02220Amphenol PCD Shenzhen2ELFH02220-ND16,38000 KčSimilar
ELFH02230Amphenol PCD Shenzhen0ELFH02230-ND10,58090 KčSimilar
ELFH02240Amphenol PCD Shenzhen0ELFH02240-ND10,58090 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10010,93580 Kč1 093,58 Kč
Manufacturers Standard Package
Unit Price without VAT:10,93580 Kč
Unit Price with VAT:13,23232 Kč