2 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line)
EM256502HL1
EM256502HL1

EM256502HL1

DigiKey Part Number
283-EM256502HL1-ND
Manufacturer
Manufacturer Product Number
EM256502HL1
Description
TERM BLOCK PLUG 2POS 5.08MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
2 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - UL
16 A
Manufacturer
Eaton - Electronics Division
Voltage - UL
300 V
Series
Wire Gauge or Range - AWG
12-26 AWG
Packaging
Bulk
Color
Green
Part Status
Active
Operating Temperature
-40°C ~ 105°C
Type
Plug, Female Sockets
Contact Mating Finish
Tin
Number of Positions
2
Features
Positions Stamped, Retention Latches (Non-Wire Side)
Positions Per Level
2
Material Flammability Rating
UL94 V-0
Number of Levels
1
Screw Size
M3
Pitch
0.200" (5.08mm)
Torque - Screw
0.79 Nm (7.0 Lb-In)
Plug Wire Entry
180°
Contact Material
Brass
Termination Style
Screw
Housing Material
Thermoplastic
Mounting Type
Free Hanging (In-Line)
Insulation Height
0.570" (14.48mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 47
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
159,63000 Kč59,63 Kč
1042,62600 Kč426,26 Kč
2537,20000 Kč930,00 Kč
5033,74800 Kč1 687,40 Kč
10030,85450 Kč3 085,45 Kč
30027,31070 Kč8 193,21 Kč
50026,03668 Kč13 018,34 Kč
1 00024,62330 Kč24 623,30 Kč
5 00022,41348 Kč112 067,40 Kč
Manufacturers Standard Package
Unit Price without VAT:59,63000 Kč
Unit Price with VAT:72,15230 Kč