Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

EM257502VC | |
|---|---|
DigiKey Part Number | 283-EM257502VC-ND |
Manufacturer | |
Manufacturer Product Number | EM257502VC |
Description | TERM BLOCK HDR 2POS 5.08MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) Vertical Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Eaton - Electronics Division | Current - UL 16 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 2 | Material Flammability Rating UL94 V-0 |
Positions Per Level 2 | Contact Material Brass |
Number of Levels 1 | Housing Material Thermoplastic |
Pitch 0.200" (5.08mm) | Contact Tail Length 0.177" (4.50mm) |
Header Orientation Vertical | Insulation Height 0.472" (12.00mm) |
Termination Style Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0395210002 | Molex | 0 | WM20091-ND | 5,92774 Kč | Similar |
| 0395214002 | Molex | 2 406 | 0395214002-ND | 20,58000 Kč | Similar |
| 0395215002 | Molex | 2 513 | WM25871-ND | 12,28000 Kč | Similar |
| 0395216002 | Molex | 7 052 | WM25882-ND | 17,85000 Kč | Similar |
| 0395310002 | Molex | 576 | WM20100-ND | 17,85000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 10,93580 Kč | 1 093,58 Kč |
| Unit Price without VAT: | 10,93580 Kč |
|---|---|
| Unit Price with VAT: | 13,23232 Kč |















