



EM256502H | |
|---|---|
DigiKey Part Number | 283-4341-ND |
Manufacturer | |
Manufacturer Product Number | EM256502H |
Description | TERM BLOCK PLUG 2POS 5.08MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Current - UL 16 A |
Manufacturer Eaton - Electronics Division | Voltage - UL 300 V |
Series | Wire Gauge or Range - AWG 12-26 AWG |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Plug, Female Sockets | Contact Mating Finish Tin |
Number of Positions 2 | Features Retention Latches (Non-Wire Side) |
Positions Per Level 2 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Screw Size M3 |
Pitch 0.200" (5.08mm) | Torque - Screw 0.79 Nm (7.0 Lb-In) |
Plug Wire Entry 180° | Contact Material Brass |
Termination Style Screw | Housing Material Thermoplastic |
Mounting Type Free Hanging (In-Line) | Insulation Height 0.570" (14.48mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,08000 Kč | 52,08 Kč |
| 10 | 37,33400 Kč | 373,34 Kč |
| 25 | 32,55520 Kč | 813,88 Kč |
| 50 | 29,50220 Kč | 1 475,11 Kč |
| 100 | 26,93410 Kč | 2 693,41 Kč |
| 300 | 23,77463 Kč | 7 132,39 Kč |
| 500 | 22,63626 Kč | 11 318,13 Kč |
| 1 000 | 21,37092 Kč | 21 370,92 Kč |
| 5 000 | 19,38813 Kč | 96 940,65 Kč |
| Unit Price without VAT: | 52,08000 Kč |
|---|---|
| Unit Price with VAT: | 63,01680 Kč |




