



EM257502HC | |
|---|---|
DigiKey Part Number | EM257502HC-ND |
Manufacturer | |
Manufacturer Product Number | EM257502HC |
Description | TERM BLOCK HDR 2POS 5.08MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Eaton - Electronics Division | Current - UL 16 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 2 | Material Flammability Rating UL94 V-0 |
Positions Per Level 2 | Contact Material Brass |
Number of Levels 1 | Housing Material Thermoplastic |
Pitch 0.200" (5.08mm) | Contact Tail Length 0.177" (4.50mm) |
Header Orientation 90°, Right Angle | Insulation Height 0.327" (8.30mm) |
Termination Style Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,07000 Kč | 14,07 Kč |
| 10 | 10,52000 Kč | 105,20 Kč |
| 25 | 9,16360 Kč | 229,09 Kč |
| 50 | 8,25640 Kč | 412,82 Kč |
| 100 | 7,45850 Kč | 745,85 Kč |
| 300 | 6,43100 Kč | 1 929,30 Kč |
| 500 | 6,04826 Kč | 3 024,13 Kč |
| 1 000 | 5,61466 Kč | 5 614,66 Kč |
| 5 000 | 4,91786 Kč | 24 589,30 Kč |
| Unit Price without VAT: | 14,07000 Kč |
|---|---|
| Unit Price with VAT: | 17,02470 Kč |




