0395311502 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Weidmüller
In Stock: 0
Unit Price: 13,89860 Kč
Datasheet

Similar


Assmann WSW Components
In Stock: 0
Unit Price: 2,61100 Kč
Datasheet

Similar


Assmann WSW Components
In Stock: 0
Unit Price: 2,50375 Kč
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 0
Unit Price: 5,67000 Kč
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 813
Unit Price: 12,81000 Kč
Datasheet
2 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) Vertical Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0395311502

DigiKey Part Number
0395311502-ND
Manufacturer
Manufacturer Product Number
0395311502
Description
TERM BLOCK HDR 2POS 5.08MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) Vertical Through Hole
Datasheet
 Datasheet
EDA/CAD Models
0395311502 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Manufacturer
Molex
Current - UL
15 A
Series
Voltage - UL
300 V
Packaging
Bulk
Color
Black
Part Status
Active
Operating Temperature
-40°C ~ 105°C
Type
Header, Male Pins, Shrouded (4 Side)
Contact Mating Finish
Gold
Number of Positions
2
Material Flammability Rating
UL94 V-0
Positions Per Level
2
Contact Material
Brass
Number of Levels
1
Housing Material
Polyamide (PA66), Nylon 6/6
Pitch
0.200" (5.08mm)
Contact Tail Length
0.130" (3.30mm)
Header Orientation
Vertical
Insulation Height
0.472" (12.00mm)
Termination Style
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1581780000Weidmüller01581780000-ND13,89860 KčSimilar
A-TB500-OQ02CVAssmann WSW Components0A-TB500-OQ02CV-ND2,61100 KčSimilar
A-TB508-OQ02CVAssmann WSW Components0A-TB508-OQ02CV-ND2,50375 KčSimilar
TBP01R2-508-02BESame Sky (Formerly CUI Devices)0102-6422-ND5,67000 KčSimilar
TBP01R2W-508-02BESame Sky (Formerly CUI Devices)813102-6458-ND12,81000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
7 2006,57529 Kč47 342,09 Kč
Unit Price without VAT:6,57529 Kč
Unit Price with VAT:7,95610 Kč