
BK/HMS | |
|---|---|
DigiKey Part Number | 283-BK/HMS-ND |
Manufacturer | |
Manufacturer Product Number | BK/HMS |
Description | FUSE HLDR CART 250V 30A PNL MNT |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 30 A 250V 1 Circuit Cartridge Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.25" Dia x 1" L (6.35mm x 25.4mm) | |
Current Rating (Amps) | 30 A | |
For Use With/Related Products | 8AG, 1/4" x 1" (SFE-14) | |
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | - | |
Termination Style | Solder Lug | |
Contact Material | - | |
Contact Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 2 341,70120 Kč | 117 085,06 Kč |
| Unit Price without VAT: | 2 341,70120 Kč |
|---|---|
| Unit Price with VAT: | 2 833,45845 Kč |


