


BK/AGX-1/4 | |
|---|---|
DigiKey Part Number | 283-2034-ND |
Manufacturer | |
Manufacturer Product Number | BK/AGX-1/4 |
Description | FUSE GLASS 250MA 250VAC 8AG |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 250 mA 250 V Fuse Cartridge, Glass Requires Holder 8AG, 1/4" x 1" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Approval Agency | cULus | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.042" L (6.35mm x 26.47mm) | |
DC Cold Resistance | 1.366 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,84000 Kč | 42,84 Kč |
| 5 | 35,52800 Kč | 177,64 Kč |
| 10 | 32,79900 Kč | 327,99 Kč |
| 50 | 27,20920 Kč | 1 360,46 Kč |
| 100 | 25,10310 Kč | 2 510,31 Kč |
| 300 | 22,08150 Kč | 6 624,45 Kč |
| 500 | 20,79684 Kč | 10 398,42 Kč |
| 1 000 | 19,16508 Kč | 19 165,08 Kč |
| 5 000 | 15,81708 Kč | 79 085,40 Kč |
| Unit Price without VAT: | 42,84000 Kč |
|---|---|
| Unit Price with VAT: | 51,83640 Kč |







