3 A 250 V Fuse Cartridge, Glass Requires Holder 8AG, 1/4" x 1"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 A 250 V Fuse Cartridge, Glass Requires Holder 8AG, 1/4" x 1"
Eaton Electronics Overcurrent Protection Fuse Portfolio

BK/AGX-3

DigiKey Part Number
283-2041-ND
Manufacturer
Manufacturer Product Number
BK/AGX-3
Description
FUSE GLASS 3A 250VAC 8AG
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
3 A 250 V Fuse Cartridge, Glass Requires Holder 8AG, 1/4" x 1"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
100A
Approval Agency
cULus
Operating Temperature
-
Color
-
Size / Dimension
0.250" Dia x 1.042" L (6.35mm x 26.47mm)
DC Cold Resistance
0.036 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
133,60000 Kč33,60 Kč
527,80200 Kč139,01 Kč
1025,63900 Kč256,39 Kč
5021,27940 Kč1 063,97 Kč
10019,63100 Kč1 963,10 Kč
30017,27087 Kč5 181,26 Kč
50016,26758 Kč8 133,79 Kč
1 00014,99320 Kč14 993,20 Kč
5 00012,37962 Kč61 898,10 Kč
Manufacturers Standard Package
Unit Price without VAT:33,60000 Kč
Unit Price with VAT:40,65600 Kč

Other Suppliers on DigiKey

9 646In Stock
Ships from WEC