5 A 250 V Fuse Cartridge, Glass Requires Holder 8AG, 1/4" x 1"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 A 250 V Fuse Cartridge, Glass Requires Holder 8AG, 1/4" x 1"
Eaton Electronics Overcurrent Protection Fuse Portfolio

BK/AGX-5

DigiKey Part Number
283-2043-ND
Manufacturer
Manufacturer Product Number
BK/AGX-5
Description
FUSE GLASS 5A 250VAC 8AG
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
5 A 250 V Fuse Cartridge, Glass Requires Holder 8AG, 1/4" x 1"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
200A
Approval Agency
cULus
Operating Temperature
-
Color
-
Size / Dimension
0.250" Dia x 1.042" L (6.35mm x 26.47mm)
DC Cold Resistance
0.019 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 162
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
125,20000 Kč25,20 Kč
520,95600 Kč104,78 Kč
1019,33900 Kč193,39 Kč
5016,03820 Kč801,91 Kč
10014,79730 Kč1 479,73 Kč
30013,02017 Kč3 906,05 Kč
50012,26494 Kč6 132,47 Kč
1 00011,30595 Kč11 305,95 Kč
5 0009,33970 Kč46 698,50 Kč
Manufacturers Standard Package
Unit Price without VAT:25,20000 Kč
Unit Price with VAT:30,49200 Kč