


BK/AGX-1-1/2 | |
|---|---|
DigiKey Part Number | 283-2039-ND |
Manufacturer | |
Manufacturer Product Number | BK/AGX-1-1/2 |
Description | FUSE GLASS 1.5A 250VAC 8AG |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.5 A 250 V Fuse Cartridge, Glass Requires Holder 8AG, 1/4" x 1" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Approval Agency | cULus | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.042" L (6.35mm x 26.47mm) | |
DC Cold Resistance | 0.086 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,60000 Kč | 33,60 Kč |
| 5 | 27,80200 Kč | 139,01 Kč |
| 10 | 25,63900 Kč | 256,39 Kč |
| 50 | 21,27940 Kč | 1 063,97 Kč |
| 100 | 19,63100 Kč | 1 963,10 Kč |
| 300 | 17,27087 Kč | 5 181,26 Kč |
| 500 | 16,26758 Kč | 8 133,79 Kč |
| 1 000 | 14,99320 Kč | 14 993,20 Kč |
| 5 000 | 12,37962 Kč | 61 898,10 Kč |
| Unit Price without VAT: | 33,60000 Kč |
|---|---|
| Unit Price with VAT: | 40,65600 Kč |







