


BK/AGX-3/8 | |
|---|---|
DigiKey Part Number | 283-2035-ND |
Manufacturer | |
Manufacturer Product Number | BK/AGX-3/8 |
Description | FUSE GLASS 375MA 250VAC 8AG |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 375 mA 250 V Fuse Cartridge, Glass Requires Holder 8AG, 1/4" x 1" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Approval Agency | cULus | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.042" L (6.35mm x 26.47mm) | |
DC Cold Resistance | 0.74 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 118,85000 Kč | 118,85 Kč |
| 5 | 98,52200 Kč | 492,61 Kč |
| 10 | 90,90000 Kč | 909,00 Kč |
| 50 | 75,39540 Kč | 3 769,77 Kč |
| 100 | 69,53700 Kč | 6 953,70 Kč |
| 300 | 61,12307 Kč | 18 336,92 Kč |
| 500 | 57,54208 Kč | 28 771,04 Kč |
| 1 000 | 52,99034 Kč | 52 990,34 Kč |
| Unit Price without VAT: | 118,85000 Kč |
|---|---|
| Unit Price with VAT: | 143,80850 Kč |







