


BK/AGX-1/2 | |
|---|---|
DigiKey Part Number | 283-2037-ND |
Manufacturer | |
Manufacturer Product Number | BK/AGX-1/2 |
Description | FUSE GLASS 500MA 250VAC 8AG |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 500 mA 250 V Fuse Cartridge, Glass Requires Holder 8AG, 1/4" x 1" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Approval Agency | cULus | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.042" L (6.35mm x 26.47mm) | |
DC Cold Resistance | 0.431 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,42000 Kč | 59,42 Kč |
| 5 | 49,34600 Kč | 246,73 Kč |
| 10 | 45,54500 Kč | 455,45 Kč |
| 50 | 37,77960 Kč | 1 888,98 Kč |
| 100 | 34,85040 Kč | 3 485,04 Kč |
| 300 | 30,65007 Kč | 9 195,02 Kč |
| 500 | 28,86344 Kč | 14 431,72 Kč |
| 1 000 | 26,59313 Kč | 26 593,13 Kč |
| 5 000 | 21,93338 Kč | 109 666,90 Kč |
| Unit Price without VAT: | 59,42000 Kč |
|---|---|
| Unit Price with VAT: | 71,89820 Kč |








