500 mA 250 V Fuse Cartridge, Glass Requires Holder 8AG, 1/4" x 1"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
500 mA 250 V Fuse Cartridge, Glass Requires Holder 8AG, 1/4" x 1"
AGX-1
Eaton Electronics Overcurrent Protection Fuse Portfolio

AGX-1/2

DigiKey Part Number
283-AGX-1/2-ND
Manufacturer
Manufacturer Product Number
AGX-1/2
Description
FUSE GLASS 500MA 250VAC 8AG
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
500 mA 250 V Fuse Cartridge, Glass Requires Holder 8AG, 1/4" x 1"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A
Approval Agency
CSA, cURus, UL
Operating Temperature
-
Color
-
Size / Dimension
0.250" Dia x 1.000" L (6.35mm x 25.40mm)
DC Cold Resistance
0.431 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 660 View Now
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
572,15000 Kč360,75 Kč
1066,58500 Kč665,85 Kč
1563,52600 Kč952,89 Kč
2559,86960 Kč1 496,74 Kč
3557,57057 Kč2 014,97 Kč
5055,22900 Kč2 761,45 Kč
Manufacturers Standard Package
Unit Price without VAT:72,15000 Kč
Unit Price with VAT:87,30150 Kč

Other Suppliers on DigiKey

660In Stock
Ships from WEC