


BK/AGX-30 | |
|---|---|
DigiKey Part Number | 283-2050-ND |
Manufacturer | |
Manufacturer Product Number | BK/AGX-30 |
Description | FUSE GLASS 30A 125VAC 8AG |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 30 A 125 V Fuse Cartridge, Glass Requires Holder 8AG, 1/4" x 1" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Approval Agency | cURus | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.042" L (6.35mm x 26.47mm) | |
DC Cold Resistance | 0.002 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,15000 Kč | 24,15 Kč |
| 5 | 19,99000 Kč | 99,95 Kč |
| 10 | 18,45700 Kč | 184,57 Kč |
| 50 | 15,30760 Kč | 765,38 Kč |
| 100 | 14,12540 Kč | 1 412,54 Kč |
| 300 | 12,42870 Kč | 3 728,61 Kč |
| 500 | 11,70806 Kč | 5 854,03 Kč |
| 1 000 | 10,79276 Kč | 10 792,76 Kč |
| 5 000 | 8,91659 Kč | 44 582,95 Kč |
| Unit Price without VAT: | 24,15000 Kč |
|---|---|
| Unit Price with VAT: | 29,22150 Kč |






