8 A 250 V Fuse Cartridge, Glass Requires Holder 8AG, 1/4" x 1"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 A 250 V Fuse Cartridge, Glass Requires Holder 8AG, 1/4" x 1"
Eaton Electronics Overcurrent Protection Fuse Portfolio

BK/AGX-8

DigiKey Part Number
283-2045-ND
Manufacturer
Manufacturer Product Number
BK/AGX-8
Description
FUSE GLASS 8A 250VAC 8AG
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
8 A 250 V Fuse Cartridge, Glass Requires Holder 8AG, 1/4" x 1"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
200A
Approval Agency
cULus
Operating Temperature
-
Color
-
Size / Dimension
0.250" Dia x 1.042" L (6.35mm x 26.47mm)
DC Cold Resistance
0.011 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
118,27000 Kč18,27 Kč
515,16000 Kč75,80 Kč
1013,98500 Kč139,85 Kč
5011,61180 Kč580,59 Kč
10010,71320 Kč1 071,32 Kč
3009,42670 Kč2 828,01 Kč
5008,88090 Kč4 440,45 Kč
1 0008,18796 Kč8 187,96 Kč
5 0006,76766 Kč33 838,30 Kč
Manufacturers Standard Package
Unit Price without VAT:18,27000 Kč
Unit Price with VAT:22,10670 Kč