Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




KAE08TGGR | |
|---|---|
DigiKey Part Number | KAE08TGGR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KAE08TGGR |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 8 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | KAE08TGGR Models |
Category | Contact Finish Gold |
Manufacturer E-Switch | Height Above Board 0.148" (3.75mm) |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Termination Style Gull Wing |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable Yes |
Number of Positions 8 | Features Tape Seal |
Current Rating (Amps) 25mA | Operating Temperature -20°C ~ 85°C |
Voltage Rating 24VDC | Length 0.841" (21.36mm) |
Actuator Type Slide (Standard) | Mechanical Life 2,000 Cycles |
Actuator Level Flush, Recessed | Electrical Life 2,000 Cycles |
Contact Material Copper | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KAE08TGGT | E-Switch | 311 | EG5037-ND | 41,09000 Kč | Parametric Equivalent |
| KAG08TGGR | E-Switch | 869 | 141-KAG08TGGRCT-ND | 31,49000 Kč | Parametric Equivalent |
| 219-8LPSTRF | CTS Electrocomponents | 42 270 | 119-219-8LPSTRFCT-ND | 25,24000 Kč | Similar |
| DMR08 | APEM Inc. | 0 | DMR08-ND | 28,02715 Kč | Similar |
| 418121160808 | Würth Elektronik | 1 311 | 732-6960-1-ND | 78,63000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | 24,73045 Kč | 44 514,81 Kč |
| Unit Price without VAT: | 24,73045 Kč |
|---|---|
| Unit Price with VAT: | 29,92384 Kč |











