Parametric Equivalent

KJ08RTR | |
|---|---|
DigiKey Part Number | 2449-KJ08RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KJ08RTR |
Description | SWITCH DIP SLIDE SPST 25MA 24V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 8 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
Category | Contact Material Beryllium Copper |
Manufacturer CIT Relay and Switch | Contact Finish Gold |
Series | Height Above Board 0.140" (3.55mm) |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Termination Style Gull Wing |
Circuit SPST | Pitch 0.100" (2.54mm), Full |
Number of Positions 8 | Washable Yes |
Current Rating (Amps) 25mA | Operating Temperature -40°C ~ 85°C |
Voltage Rating 24VDC | Body Material Polyamide (PA66), Nylon 6/6 |
Actuator Type Slide (Standard) | Length 0.803" (20.40mm) |
Actuator Level Flush, Recessed | Electrical Life 2,000 Cycles |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KJ08RTT | CIT Relay and Switch | 112 | 2449-KJ08RTT-ND | 35,45000 Kč | Parametric Equivalent |
| 418121160808 | Würth Elektronik | 1 311 | 732-6960-1-ND | 78,63000 Kč | Parametric Equivalent |
| ESD108LDZ | Excel Cell Electronic Co., Ltd. | 295 | 5916-ESD108LDZCT-ND | 35,04000 Kč | Parametric Equivalent |
| SBS 1008 | Knitter-Switch | 120 | 3746-SBS1008-ND | 47,34000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 21,65218 Kč | 17 321,74 Kč |
| Unit Price without VAT: | 21,65218 Kč |
|---|---|
| Unit Price with VAT: | 26,19914 Kč |





