




KAE08TGGT | |
|---|---|
DigiKey Part Number | EG5037-ND |
Manufacturer | |
Manufacturer Product Number | KAE08TGGT |
Description | SWITCH DIP SLIDE SPST 25MA 24V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 8 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | KAE08TGGT Models |
Category | Contact Finish Gold |
Manufacturer E-Switch | Height Above Board 0.148" (3.75mm) |
Series | Mounting Type Surface Mount |
Packaging Tube | Termination Style Gull Wing |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable Yes |
Number of Positions 8 | Features Tape Seal |
Current Rating (Amps) 25mA | Operating Temperature -20°C ~ 85°C |
Voltage Rating 24VDC | Length 0.841" (21.36mm) |
Actuator Type Slide (Standard) | Mechanical Life 2,000 Cycles |
Actuator Level Flush, Recessed | Electrical Life 2,000 Cycles |
Contact Material Copper | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 219-8LPSTRF | CTS Electrocomponents | 42 270 | 119-219-8LPSTRFCT-ND | 25,24000 Kč | Similar |
| 418121160808 | Würth Elektronik | 1 311 | 732-6960-1-ND | 78,63000 Kč | Parametric Equivalent |
| EDS08SGRSTR04Q | TE Connectivity ALCOSWITCH Switches | 177 | 450-2563-1-ND | 70,91000 Kč | Parametric Equivalent |
| EDS08SGRSTU04Q | TE Connectivity ALCOSWITCH Switches | 99 | 450-2624-ND | 69,45000 Kč | Parametric Equivalent |
| ESD108LDZ | Excel Cell Electronic Co., Ltd. | 295 | 5916-ESD108LDZCT-ND | 35,04000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,09000 Kč | 41,09 Kč |
| 22 | 32,55364 Kč | 716,18 Kč |
| 44 | 30,72864 Kč | 1 352,06 Kč |
| 110 | 28,46209 Kč | 3 130,83 Kč |
| 264 | 26,48886 Kč | 6 993,06 Kč |
| 506 | 25,15603 Kč | 12 728,95 Kč |
| 1 012 | 23,86595 Kč | 24 152,34 Kč |
| 2 508 | 22,37833 Kč | 56 124,85 Kč |
| 5 016 | 21,39052 Kč | 107 294,85 Kč |
| Unit Price without VAT: | 41,09000 Kč |
|---|---|
| Unit Price with VAT: | 49,71890 Kč |

