



EDS08SGRSTU04Q | |
|---|---|
DigiKey Part Number | 450-2624-ND |
Manufacturer | |
Manufacturer Product Number | EDS08SGRSTU04Q |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 8 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
Category | Contact Finish Gold |
Manufacturer TE Connectivity ALCOSWITCH Switches | Height Above Board 0.134" (3.40mm) |
Series | Mounting Type Surface Mount |
Packaging Tube | Termination Style Gull Wing |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable Yes |
Number of Positions 8 | Operating Temperature -20°C ~ 85°C |
Current Rating (Amps) 25mA | Body Material Polyamide (PA), Nylon |
Voltage Rating 24VDC | Length 0.796" (20.22mm) |
Actuator Type Slide (Standard) | Mechanical Life 2,000 Cycles |
Actuator Level Flush, Recessed | Electrical Life 2,000 Cycles |
Contact Material Copper Alloy | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,45000 Kč | 69,45 Kč |
| 23 | 54,28783 Kč | 1 248,62 Kč |
| 46 | 51,22739 Kč | 2 356,46 Kč |
| 115 | 47,48165 Kč | 5 460,39 Kč |
| 253 | 44,56399 Kč | 11 274,69 Kč |
| 506 | 42,24804 Kč | 21 377,51 Kč |
| 1 012 | 40,16621 Kč | 40 648,20 Kč |
| 2 507 | 37,78589 Kč | 94 729,23 Kč |
| 5 014 | 36,21545 Kč | 181 584,27 Kč |
| Unit Price without VAT: | 69,45000 Kč |
|---|---|
| Unit Price with VAT: | 84,03450 Kč |

