Dip Switch SPST 8 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EDS08SGRSTR04Q

DigiKey Part Number
450-2563-2-ND - Tape & Reel (TR)
450-2563-1-ND - Cut Tape (CT)
450-2563-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EDS08SGRSTR04Q
Description
SWITCH SLIDE DIP SPST 0.025A 24V
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Dip Switch SPST 8 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC
Datasheet
 Datasheet
EDA/CAD Models
EDS08SGRSTR04Q Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish
Gold
Manufacturer
TE Connectivity ALCOSWITCH Switches
Height Above Board
0.134" (3.40mm)
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Termination Style
Gull Wing
Part Status
Active
Pitch
0.100" (2.54mm), Full
Circuit
SPST
Washable
Yes
Number of Positions
8
Operating Temperature
-20°C ~ 85°C
Current Rating (Amps)
25mA
Body Material
Polyamide (PA), Nylon
Voltage Rating
24VDC
Length
0.796" (20.22mm)
Actuator Type
Slide (Standard)
Mechanical Life
2,000 Cycles
Actuator Level
Flush, Recessed
Electrical Life
2,000 Cycles
Contact Material
Copper Alloy
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EDS08SGRSTU04QTE Connectivity ALCOSWITCH Switches99450-2624-ND2,85000 KčParametric Equivalent
418121160808Würth Elektronik1 311732-6960-1-ND3,23000 KčParametric Equivalent
DMR08TAPEM Inc.922679-4011-ND1,44955 KčParametric Equivalent
DMR08TTRAPEM Inc.886679-4012-1-ND1,83000 KčParametric Equivalent
ESD108LDZExcel Cell Electronic Co., Ltd.2955916-ESD108LDZCT-ND1,44000 KčParametric Equivalent
In-Stock: 177
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
170,91000 Kč70,91 Kč
1059,37600 Kč593,76 Kč
2555,03360 Kč1 375,84 Kč
10049,03550 Kč4 903,55 Kč
25045,54424 Kč11 386,06 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
90041,35993 Kč37 223,94 Kč
1 80039,43277 Kč70 978,99 Kč
2 70038,41050 Kč103 708,35 Kč
4 50037,22813 Kč167 526,58 Kč
Manufacturers Standard Package
Unit Price without VAT:70,91000 Kč
Unit Price with VAT:85,80110 Kč