


219-8LPSTRF | |
|---|---|
DigiKey Part Number | 119-219-8LPSTRFTR-ND - Tape & Reel (TR) 119-219-8LPSTRFCT-ND - Cut Tape (CT) 119-219-8LPSTRFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 219-8LPSTRF |
Description | SWITCH DIP SLIDE SPST 100MA 20V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 8 Position Surface Mount Slide (Standard) Actuator 100mA 20VDC |
Datasheet | Datasheet |
EDA/CAD Models | 219-8LPSTRF Models |
Category | Contact Material Beryllium Copper |
Manufacturer CTS Electrocomponents | Contact Finish Gold |
Series | Height Above Board 0.160" (4.06mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Termination Style Gull Wing |
Circuit SPST | Pitch 0.100" (2.54mm), Full |
Number of Positions 8 | Washable Yes |
Current Rating (Amps) 100mA | Features Epoxy Sealed Terminals, Tape Seal |
Voltage Rating 20VDC | Operating Temperature -55°C ~ 85°C |
Actuator Type Slide (Standard) | Length 0.858" (21.80mm) |
Actuator Level Flush, Recessed | Electrical Life 2,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,24000 Kč | 25,24 Kč |
| 10 | 21,50200 Kč | 215,02 Kč |
| 25 | 19,97960 Kč | 499,49 Kč |
| 100 | 17,80850 Kč | 1 780,85 Kč |
| 250 | 16,50088 Kč | 4 125,22 Kč |
| 500 | 15,59700 Kč | 7 798,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 14,77132 Kč | 14 771,32 Kč |
| 2 000 | 14,02595 Kč | 28 051,90 Kč |
| 3 000 | 13,62691 Kč | 40 880,73 Kč |
| 5 000 | 13,16195 Kč | 65 809,75 Kč |
| 7 000 | 12,87809 Kč | 90 146,63 Kč |
| 10 000 | 12,59591 Kč | 125 959,10 Kč |
| Unit Price without VAT: | 25,24000 Kč |
|---|---|
| Unit Price with VAT: | 30,54040 Kč |






