


219-8LPSTR | |
|---|---|
DigiKey Part Number | 119-219-8LPSTR-ND - Tape & Reel (TR) 119-219-8LPSTRCT-ND - Cut Tape (CT) 119-219-8LPSTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 219-8LPSTR |
Description | SWITCH DIP SLIDE SPST 100MA 20V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 8 Position Surface Mount Slide (Standard) Actuator 100mA 20VDC |
Datasheet | Datasheet |
EDA/CAD Models | 219-8LPSTR Models |
Category | Contact Material Beryllium Copper |
Manufacturer CTS Electrocomponents | Contact Finish Gold |
Series | Height Above Board 0.160" (4.06mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Termination Style Gull Wing |
Circuit SPST | Pitch 0.100" (2.54mm), Full |
Number of Positions 8 | Washable Yes |
Current Rating (Amps) 100mA | Features Epoxy Sealed Terminals, Tape Seal |
Voltage Rating 20VDC | Operating Temperature -55°C ~ 85°C |
Actuator Type Slide (Standard) | Length 0.858" (21.80mm) |
Actuator Level Flush, Recessed | Electrical Life 2,000 Cycles |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 219-8LPSTRF | CTS Electrocomponents | 42 270 | 119-219-8LPSTRFCT-ND | 25,24000 Kč | Parametric Equivalent |
| 219G-8LPSTRF | CTS Electrocomponents | 2 000 | 119-219G-8LPSTRFCT-ND | 21,50849 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,07000 Kč | 26,07 Kč |
| 10 | 22,08600 Kč | 220,86 Kč |
| 25 | 20,53000 Kč | 513,25 Kč |
| 100 | 18,29240 Kč | 1 829,24 Kč |
| 250 | 16,95052 Kč | 4 237,63 Kč |
| 500 | 16,02328 Kč | 8 011,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 15,17655 Kč | 15 176,55 Kč |
| 2 000 | 14,41230 Kč | 28 824,60 Kč |
| 3 000 | 14,00315 Kč | 42 009,45 Kč |
| 5 000 | 13,52671 Kč | 67 633,55 Kč |
| 7 000 | 13,23594 Kč | 92 651,58 Kč |
| 10 000 | 12,94684 Kč | 129 468,40 Kč |
| Unit Price without VAT: | 26,07000 Kč |
|---|---|
| Unit Price with VAT: | 31,54470 Kč |



