Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EDS08SGRSTU04Q | |
|---|---|
DigiKey Part Number | 1111-EDS08SGRSTU04Q-ND |
Manufacturer | |
Manufacturer Product Number | EDS08SGRSTU04Q |
Description | DIP SW/SIP SW END STACK DIP 8P G |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 8 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
Category | Contact Finish Gold |
Manufacturer TE Connectivity AMP Connectors | Height Above Board 0.134" (3.40mm) |
Series | Mounting Type Surface Mount |
Packaging Tube | Termination Style Gull Wing |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable Yes |
Number of Positions 8 | Operating Temperature -20°C ~ 85°C |
Current Rating (Amps) 25mA | Body Material Polyamide (PA), Nylon |
Voltage Rating 24VDC | Length 0.796" (20.22mm) |
Actuator Type Slide (Standard) | Mechanical Life 2,000 Cycles |
Actuator Level Flush, Recessed | Electrical Life 2,000 Cycles |
Contact Material Copper Alloy |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EDS08SGRSTR04Q | TE Connectivity | 0 | 1111-EDS08SGRSTR04QTR-ND | 55,24204 Kč | Parametric Equivalent |
| 418121160808 | Würth Elektronik | 1 311 | 732-6960-1-ND | 78,63000 Kč | Parametric Equivalent |
| DMR08T | APEM Inc. | 922 | 679-4011-ND | 35,28364 Kč | Parametric Equivalent |
| DMR08TNTR | APEM Inc. | 0 | DMR08TNTR-ND | 26,01515 Kč | Parametric Equivalent |
| DMR08TTR | APEM Inc. | 886 | 679-4012-1-ND | 44,63000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 46 | 55,00413 Kč | 2 530,19 Kč |
| Unit Price without VAT: | 55,00413 Kč |
|---|---|
| Unit Price with VAT: | 66,55500 Kč |







