Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DMR08TNTR | |
|---|---|
DigiKey Part Number | DMR08TNTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMR08TNTR |
Description | SWITCH DIP SLIDE SPST 25MA 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 8 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
Category | Height Above Board 0.146" (3.70mm) |
Manufacturer APEM Inc. | Mounting Type Surface Mount |
Series | Termination Style Gull Wing |
Packaging Tape & Reel (TR) | Pitch 0.100" (2.54mm), Full |
Part Status Active | Washable Yes |
Circuit SPST | Features Tape Seal |
Number of Positions 8 | Operating Temperature -20°C ~ 85°C |
Current Rating (Amps) 25mA | Body Material Polyphenylene Sulfide (PPS), Glass Filled |
Voltage Rating 24VDC | Length 0.837" (21.26mm) |
Actuator Type Slide (Standard) | Mechanical Life 2,000 Cycles |
Actuator Level Flush, Recessed | Electrical Life 2,000 Cycles |
Contact Material Copper Alloy | Base Product Number |
Contact Finish Gold |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMR08T | APEM Inc. | 922 | 679-4011-ND | 35,28364 Kč | Parametric Equivalent |
| DMR08TTR | APEM Inc. | 886 | 679-4012-1-ND | 44,63000 Kč | Parametric Equivalent |
| 418121160808 | Würth Elektronik | 1 311 | 732-6960-1-ND | 78,63000 Kč | Parametric Equivalent |
| EDS08SGRSTR04Q | TE Connectivity ALCOSWITCH Switches | 177 | 450-2563-1-ND | 70,91000 Kč | Parametric Equivalent |
| EDS08SGRSTR04Q | TE Connectivity | 0 | 1111-EDS08SGRSTR04QTR-ND | 55,24204 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | 26,01515 Kč | 46 827,27 Kč |
| Unit Price without VAT: | 26,01515 Kč |
|---|---|
| Unit Price with VAT: | 31,47833 Kč |










