DMR08 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


E-Switch
In Stock: 0
Unit Price: 24,73045 Kč
Datasheet

Similar


E-Switch
In Stock: 311
Unit Price: 41,09000 Kč
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: 37,58902 Kč
Datasheet

Parametric Equivalent


TE Connectivity ALCOSWITCH Switches
In Stock: 0
Unit Price: 34,69614 Kč
Datasheet

Parametric Equivalent


TE Connectivity ALCOSWITCH Switches
In Stock: 391
Unit Price: 63,19000 Kč
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: 50,49792 Kč
Datasheet

Parametric Equivalent


E-Switch
In Stock: 0
Unit Price: 21,26179 Kč
Datasheet

Parametric Equivalent


E-Switch
In Stock: 0
Unit Price: 23,76689 Kč
Datasheet

Parametric Equivalent


E-Switch
In Stock: 0
Unit Price: 12,89608 Kč
Datasheet

Parametric Equivalent


CIT Relay and Switch
In Stock: 0
Unit Price: 21,02130 Kč
Datasheet

Parametric Equivalent


CIT Relay and Switch
In Stock: 0
Unit Price: 21,75106 Kč
Datasheet

Parametric Equivalent


C&K
In Stock: 0
Unit Price: 73,27288 Kč
Datasheet
Image for DMR08 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMR08

DigiKey Part Number
DMR08-ND
Manufacturer
Manufacturer Product Number
DMR08
Description
SWITCH SLIDE DIP SPST 0.025A 24V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Dip Switch SPST 8 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish
Gold
Manufacturer
APEM Inc.
Height Above Board
0.146" (3.70mm)
Series
Mounting Type
Surface Mount
Packaging
Tube
Termination Style
Gull Wing
Part Status
Active
Pitch
0.100" (2.54mm), Full
Circuit
SPST
Washable
No
Number of Positions
8
Operating Temperature
-20°C ~ 85°C
Current Rating (Amps)
25mA
Body Material
Polyphenylene Sulfide (PPS), Glass Filled
Voltage Rating
24VDC
Length
0.837" (21.26mm)
Actuator Type
Slide (Standard)
Mechanical Life
2,000 Cycles
Actuator Level
Flush, Recessed
Electrical Life
2,000 Cycles
Contact Material
Copper Alloy
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KAE08TGGRE-Switch0KAE08TGGR-ND24,73045 KčSimilar
KAE08TGGTE-Switch311EG5037-ND41,09000 KčSimilar
EDS08SGRNTR04QTE Connectivity01111-EDS08SGRNTR04QTR-ND37,58902 KčParametric Equivalent
EDS08SGRNTR04QTE Connectivity ALCOSWITCH Switches0450-2557-1-ND34,69614 KčParametric Equivalent
EDS08SGRNTU04QTE Connectivity ALCOSWITCH Switches391450-2620-ND63,19000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1 01228,02715 Kč28 363,48 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:28,02715 Kč
Unit Price with VAT:33,91285 Kč