EDS08SGRNTU04Q is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: 37,58902 Kč
Datasheet

Parametric Equivalent


APEM Inc.
In Stock: 0
Unit Price: 28,02715 Kč
Datasheet

Parametric Equivalent


TE Connectivity ALCOSWITCH Switches
In Stock: 0
Unit Price: 34,69614 Kč
Datasheet

Parametric Equivalent


TE Connectivity ALCOSWITCH Switches
In Stock: 391
Unit Price: 63,19000 Kč
Datasheet

Parametric Equivalent


CIT Relay and Switch
In Stock: 0
Unit Price: 21,02130 Kč
Datasheet

Parametric Equivalent


CIT Relay and Switch
In Stock: 0
Unit Price: 21,75106 Kč
Datasheet
New Product
Image for EDS08SGRNTU04Q is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EDS08SGRNTU04Q

DigiKey Part Number
1111-EDS08SGRNTU04Q-ND
Manufacturer
Manufacturer Product Number
EDS08SGRNTU04Q
Description
SWITCH DIP SLIDE SPST 25MA 24V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Dip Switch SPST 8 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish
Gold
Manufacturer
TE Connectivity AMP Connectors
Height Above Board
0.134" (3.40mm)
Series
Mounting Type
Surface Mount
Packaging
Tube
Termination Style
Gull Wing
Part Status
Active
Pitch
0.100" (2.54mm), Full
Circuit
SPST
Washable
No
Number of Positions
8
Operating Temperature
-20°C ~ 85°C
Current Rating (Amps)
25mA
Body Material
Polyamide (PA), Nylon
Voltage Rating
24VDC
Length
0.796" (20.22mm)
Actuator Type
Slide (Standard)
Mechanical Life
2,000 Cycles
Actuator Level
Flush, Recessed
Electrical Life
2,000 Cycles
Contact Material
Copper Alloy
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EDS08SGRNTR04QTE Connectivity01111-EDS08SGRNTR04QTR-ND37,58902 KčParametric Equivalent
DMR08APEM Inc.0DMR08-ND28,02715 KčParametric Equivalent
EDS08SGRNTR04QTE Connectivity ALCOSWITCH Switches0450-2557-1-ND34,69614 KčParametric Equivalent
EDS08SGRNTU04QTE Connectivity ALCOSWITCH Switches391450-2620-ND63,19000 KčParametric Equivalent
KJ08RXRCIT Relay and Switch02449-KJ08RXRTR-ND21,02130 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Tube
QuantityUnit PriceExt Price
50650,49792 Kč25 551,95 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:50,49792 Kč
Unit Price with VAT:61,10248 Kč