EDS08SGRNTR04Q is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity ALCOSWITCH Switches
In Stock: 391
Unit Price: 63,19000 Kč
Datasheet
Dip Switch SPST 8 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EDS08SGRNTR04Q

DigiKey Part Number
450-2557-2-ND - Tape & Reel (TR)
450-2557-1-ND - Cut Tape (CT)
450-2557-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EDS08SGRNTR04Q
Description
SWITCH DIP SLIDE SPST 25MA 24V
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Dip Switch SPST 8 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish
Gold
Manufacturer
TE Connectivity ALCOSWITCH Switches
Height Above Board
0.134" (3.40mm)
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Termination Style
Gull Wing
Part Status
Active
Pitch
0.100" (2.54mm), Full
Circuit
SPST
Washable
No
Number of Positions
8
Operating Temperature
-20°C ~ 85°C
Current Rating (Amps)
25mA
Body Material
Polyamide (PA), Nylon
Voltage Rating
24VDC
Length
0.796" (20.22mm)
Actuator Type
Slide (Standard)
Mechanical Life
2,000 Cycles
Actuator Level
Flush, Recessed
Electrical Life
2,000 Cycles
Contact Material
Copper Alloy
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EDS08SGRNTU04QTE Connectivity ALCOSWITCH Switches391450-2620-ND63,19000 KčParametric Equivalent
Available To Order
Check Lead Time
Marketplace Stock: 1 690 View Now
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 80034,69614 Kč62 453,05 Kč
Unit Price without VAT:34,69614 Kč
Unit Price with VAT:41,98233 Kč

Other Suppliers on DigiKey

1 690In Stock
Ships from WEC