Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EDS08SGRNTR04Q | |
|---|---|
DigiKey Part Number | 1111-EDS08SGRNTR04QTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EDS08SGRNTR04Q |
Description | DIP SW/SIP SW END STACK DIP 8P G |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 8 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
Category | Contact Finish Gold |
Manufacturer TE Connectivity AMP Connectors | Height Above Board 0.134" (3.40mm) |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Termination Style Gull Wing |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable No |
Number of Positions 8 | Operating Temperature -20°C ~ 85°C |
Current Rating (Amps) 25mA | Body Material Polyamide (PA), Nylon |
Voltage Rating 24VDC | Length 0.796" (20.22mm) |
Actuator Type Slide (Standard) | Mechanical Life 2,000 Cycles |
Actuator Level Flush, Recessed | Electrical Life 2,000 Cycles |
Contact Material Copper Alloy |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EDS08SGRNTU04Q | TE Connectivity | 0 | 1111-EDS08SGRNTU04Q-ND | 50,49792 Kč | Parametric Equivalent |
| DMR08 | APEM Inc. | 0 | DMR08-ND | 28,02715 Kč | Parametric Equivalent |
| EDS08SGRNTR04Q | TE Connectivity ALCOSWITCH Switches | 0 | 450-2557-1-ND | 34,69614 Kč | Parametric Equivalent |
| EDS08SGRNTU04Q | TE Connectivity ALCOSWITCH Switches | 391 | 450-2620-ND | 63,19000 Kč | Parametric Equivalent |
| KJ08RXR | CIT Relay and Switch | 0 | 2449-KJ08RXRTR-ND | 21,02130 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 37,58902 Kč | 33 830,12 Kč |
| Unit Price without VAT: | 37,58902 Kč |
|---|---|
| Unit Price with VAT: | 45,48271 Kč |



