Similar

KJ08RXT | |
|---|---|
DigiKey Part Number | 2449-KJ08RXT-ND |
Manufacturer | |
Manufacturer Product Number | KJ08RXT |
Description | SWITCH DIP SLIDE SPST 25MA 24V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 8 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
Category | Contact Material Beryllium Copper |
Manufacturer CIT Relay and Switch | Contact Finish Gold |
Series | Height Above Board 0.138" (3.50mm) |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Termination Style Gull Wing |
Circuit SPST | Pitch 0.100" (2.54mm), Full |
Number of Positions 8 | Washable No |
Current Rating (Amps) 25mA | Operating Temperature -40°C ~ 85°C |
Voltage Rating 24VDC | Body Material Polyamide (PA66), Nylon 6/6 |
Actuator Type Slide (Standard) | Length 0.803" (20.40mm) |
Actuator Level Flush, Recessed | Electrical Life 2,000 Cycles |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DS04-254-2-08BK-SMT | Same Sky (Formerly CUI Devices) | 700 | 2223-DS04-254-2-08BK-SMT-ND | 23,62619 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 425 | 21,75106 Kč | 9 244,20 Kč |
| Unit Price without VAT: | 21,75106 Kč |
|---|---|
| Unit Price with VAT: | 26,31878 Kč |


