Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

KAE08SGGR | |
|---|---|
DigiKey Part Number | 141-KAE08SGGR-ND |
Manufacturer | |
Manufacturer Product Number | KAE08SGGR |
Description | SWITCH DIP SLIDE SPST 25MA 24V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 8 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | KAE08SGGR Models |
Category | Actuator Level Flush, Recessed |
Manufacturer E-Switch | Height Above Board 0.148" (3.75mm) |
Series | Mounting Type Surface Mount |
Packaging Bulk | Termination Style Gull Wing |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable No |
Number of Positions 8 | Operating Temperature -20°C ~ 85°C |
Current Rating (Amps) 25mA | Length 0.841" (21.36mm) |
Voltage Rating 24VDC | Mechanical Life 2,000 Cycles |
Actuator Type Slide (Standard) | Electrical Life 2,000 Cycles |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KAE08SGGT | E-Switch | 0 | EG5036-ND | 23,76689 Kč | Parametric Equivalent |
| KAG08SGGT | E-Switch | 0 | 141-KAG08SGGT-ND | 12,89608 Kč | Parametric Equivalent |
| DMR08 | APEM Inc. | 0 | DMR08-ND | 28,02715 Kč | Parametric Equivalent |
| EDS08SGRNTR04Q | TE Connectivity ALCOSWITCH Switches | 0 | 450-2557-1-ND | 34,69614 Kč | Parametric Equivalent |
| EDS08SGRNTR04Q | TE Connectivity | 0 | 1111-EDS08SGRNTR04QTR-ND | 37,58902 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 100 | 21,26179 Kč | 44 649,76 Kč |
| Unit Price without VAT: | 21,26179 Kč |
|---|---|
| Unit Price with VAT: | 25,72677 Kč |





