MFR Recommended
Parametric Equivalent
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

PI49FCT3805DQEX | |
|---|---|
DigiKey Part Number | PI49FCT3805DQEX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PI49FCT3805DQEX |
Description | IC CLK BUFFER 1:5 133MHZ 20QSOP |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:5 133 MHz 20-SSOP (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 2 | |
Ratio - Input:Output | 1:5 | |
Differential - Input:Output | No/No | |
Input | CMOS, TTL | |
Output | CMOS | |
Frequency - Max | 133 MHz | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 20-QSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 13,26981 Kč | 33 174,53 Kč |
| 5 000 | 12,96131 Kč | 64 806,55 Kč |
| 7 500 | 12,80685 Kč | 96 051,38 Kč |
| 12 500 | 12,63572 Kč | 157 946,50 Kč |
| Unit Price without VAT: | 13,26981 Kč |
|---|---|
| Unit Price with VAT: | 16,05647 Kč |





