
49FCT3805APYGI | |
|---|---|
DigiKey Part Number | 800-1338-5-ND |
Manufacturer | |
Manufacturer Product Number | 49FCT3805APYGI |
Description | IC CLK BUFFER 1:5 20SSOP |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:5 20-SSOP (0.209", 5.30mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 2 | |
Ratio - Input:Output | 1:5 | |
Differential - Input:Output | No/No | |
Input | CMOS, LVTTL | |
Output | CMOS, LVTTL | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,17000 Kč | 37,17 Kč |
| 10 | 26,01700 Kč | 260,17 Kč |
| 64 | 21,31625 Kč | 1 364,24 Kč |
| 128 | 20,12688 Kč | 2 576,24 Kč |
| 256 | 19,15574 Kč | 4 903,87 Kč |
| 512 | 18,36217 Kč | 9 401,43 Kč |
| 1 024 | 17,71275 Kč | 18 137,86 Kč |
| 2 560 | 17,03077 Kč | 43 598,77 Kč |
| 5 056 | 16,62841 Kč | 84 073,24 Kč |
| Unit Price without VAT: | 37,17000 Kč |
|---|---|
| Unit Price with VAT: | 44,97570 Kč |

