
49FCT3805APYGI8 | |
|---|---|
DigiKey Part Number | 800-49FCT3805APYGI8TR-ND - Tape & Reel (TR) 800-49FCT3805APYGI8CT-ND - Cut Tape (CT) 800-49FCT3805APYGI8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 49FCT3805APYGI8 |
Description | IC CLK BUFFER 1:5 20SSOP |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:5 20-SSOP (0.209", 5.30mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 2 | |
Ratio - Input:Output | 1:5 | |
Differential - Input:Output | No/No | |
Input | CMOS, LVTTL | |
Output | CMOS, LVTTL | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,17000 Kč | 37,17 Kč |
| 10 | 26,01700 Kč | 260,17 Kč |
| 25 | 23,36640 Kč | 584,16 Kč |
| 100 | 20,51500 Kč | 2 051,50 Kč |
| 250 | 19,17788 Kč | 4 794,47 Kč |
| 500 | 18,37870 Kč | 9 189,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 17,39922 Kč | 26 098,83 Kč |
| 3 000 | 16,92264 Kč | 50 767,92 Kč |
| 4 500 | 16,68464 Kč | 75 080,88 Kč |
| 7 500 | 16,42158 Kč | 123 161,85 Kč |
| 10 500 | 16,26807 Kč | 170 814,74 Kč |
| Unit Price without VAT: | 37,17000 Kč |
|---|---|
| Unit Price with VAT: | 44,97570 Kč |

