Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

49FCT3805APYG8 | |
|---|---|
DigiKey Part Number | 800-1337-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 49FCT3805APYG8 |
Description | IC CLK BUFFER 1:5 20SSOP |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:5 20-SSOP (0.209", 5.30mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 2 | |
Ratio - Input:Output | 1:5 | |
Differential - Input:Output | No/No | |
Input | CMOS, LVTTL | |
Output | CMOS, LVTTL | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 13,01316 Kč | 19 519,74 Kč |
| 3 000 | 12,63758 Kč | 37 912,74 Kč |
| 4 500 | 12,45013 Kč | 56 025,58 Kč |
| 7 500 | 12,24284 Kč | 91 821,30 Kč |
| 10 500 | 12,12199 Kč | 127 280,90 Kč |
| 15 000 | 12,00582 Kč | 180 087,30 Kč |
| Unit Price without VAT: | 13,01316 Kč |
|---|---|
| Unit Price with VAT: | 15,74592 Kč |



