


PI49FCT3805CHE | |
|---|---|
DigiKey Part Number | PI49FCT3805CHEDI-ND |
Manufacturer | |
Manufacturer Product Number | PI49FCT3805CHE |
Description | IC CLK BUFFER 1:5 100MHZ 20SSOP |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:5 100 MHz 20-SSOP (0.209", 5.30mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tube | |
Part Status | Last Time Buy | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 2 | |
Ratio - Input:Output | 1:5 | |
Differential - Input:Output | No/No | |
Input | CMOS, TTL | |
Output | CMOS | |
Frequency - Max | 100 MHz | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,87000 Kč | 30,87 Kč |
| 10 | 22,55200 Kč | 225,52 Kč |
| 66 | 18,75182 Kč | 1 237,62 Kč |
| 132 | 17,78947 Kč | 2 348,21 Kč |
| 264 | 16,99883 Kč | 4 487,69 Kč |
| 528 | 16,81509 Kč | 8 878,37 Kč |
| Unit Price without VAT: | 30,87000 Kč |
|---|---|
| Unit Price with VAT: | 37,35270 Kč |

