


PI49FCT3805CQEX | |
|---|---|
DigiKey Part Number | PI49FCT3805CQEXDITR-ND - Tape & Reel (TR) PI49FCT3805CQEXDICT-ND - Cut Tape (CT) PI49FCT3805CQEXDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI49FCT3805CQEX |
Description | IC CLK BUFFER 1:5 100MHZ 20QSOP |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:5 100 MHz 20-SSOP (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | PI49FCT3805CQEX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 2 | |
Ratio - Input:Output | 1:5 | |
Differential - Input:Output | No/No | |
Input | CMOS, TTL | |
Output | CMOS | |
Frequency - Max | 100 MHz | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 20-QSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,62000 Kč | 25,62 Kč |
| 10 | 18,54100 Kč | 185,41 Kč |
| 25 | 16,77320 Kč | 419,33 Kč |
| 100 | 14,83300 Kč | 1 483,30 Kč |
| 250 | 13,90908 Kč | 3 477,27 Kč |
| 500 | 13,58150 Kč | 6 790,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 12,90428 Kč | 32 260,70 Kč |
| 5 000 | 12,60065 Kč | 63 003,25 Kč |
| 7 500 | 12,44859 Kč | 93 364,42 Kč |
| 12 500 | 12,28015 Kč | 153 501,88 Kč |
| Unit Price without VAT: | 25,62000 Kč |
|---|---|
| Unit Price with VAT: | 31,00020 Kč |

