PI49FCT3805BQEX is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Diodes Incorporated
In Stock: 1 894
Unit Price: 61,52000 Kč
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 646
Unit Price: 23,94000 Kč
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 55
Unit Price: 25,62000 Kč
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 1 115
Unit Price: 25,62000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 449
Unit Price: 47,67000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 18,75128 Kč
Datasheet
Clock Fanout Buffer (Distribution) IC 1:5 80 MHz 20-SSOP (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI49FCT3805BQEX

DigiKey Part Number
PI49FCT3805BQEX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PI49FCT3805BQEX
Description
IC CLK BUFFER 1:5 80MHZ 20QSOP
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 1:5 80 MHz 20-SSOP (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
PI49FCT3805BQEX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
Packaging
Tape & Reel (TR)
Part Status
Last Time Buy
Type
Fanout Buffer (Distribution)
Number of Circuits
2
Ratio - Input:Output
1:5
Differential - Input:Output
No/No
Input
CMOS, TTL
Output
CMOS
Frequency - Max
80 MHz
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-SSOP (0.154", 3.90mm Width)
Supplier Device Package
20-QSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 18.09.2026
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50011,54478 Kč28 861,95 Kč
5 00011,26958 Kč56 347,90 Kč
7 50011,13177 Kč83 488,27 Kč
12 50010,97905 Kč137 238,12 Kč
17 50010,88986 Kč190 572,55 Kč
Manufacturers Standard Package
Unit Price without VAT:11,54478 Kč
Unit Price with VAT:13,96918 Kč