
PI6C49X0206TLIEX | |
|---|---|
DigiKey Part Number | 31-PI6C49X0206TLIEXTR-ND - Tape & Reel (TR) 31-PI6C49X0206TLIEXCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PI6C49X0206TLIEX |
Description | IC CLK BUFFER 1:6 250MHZ 14TSSOP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:6 250 MHz 14-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:6 | |
Differential - Input:Output | No/No | |
Input | LVCMOS, LVTTL | |
Output | LVCMOS, LVTTL | |
Frequency - Max | 250 MHz | |
Voltage - Supply | 1.425V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,52000 Kč | 61,52 Kč |
| 10 | 45,96500 Kč | 459,65 Kč |
| 25 | 42,06320 Kč | 1 051,58 Kč |
| 100 | 37,77960 Kč | 3 777,96 Kč |
| 250 | 35,73440 Kč | 8 933,60 Kč |
| 500 | 34,69710 Kč | 17 348,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 32,41688 Kč | 81 042,20 Kč |
| 5 000 | 31,77165 Kč | 158 858,25 Kč |
| Unit Price without VAT: | 61,52000 Kč |
|---|---|
| Unit Price with VAT: | 74,43920 Kč |

