


PI49FCT3805BQE | |
|---|---|
DigiKey Part Number | PI49FCT3805BQE-ND |
Manufacturer | |
Manufacturer Product Number | PI49FCT3805BQE |
Description | IC CLK BUFFER 1:5 80MHZ 20QSOP |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:5 80 MHz 20-SSOP (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tube | |
Part Status | Last Time Buy | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 2 | |
Ratio - Input:Output | 1:5 | |
Differential - Input:Output | No/No | |
Input | CMOS, TTL | |
Output | CMOS | |
Frequency - Max | 80 MHz | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 20-QSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,94000 Kč | 23,94 Kč |
| 10 | 17,32300 Kč | 173,23 Kč |
| 55 | 14,53436 Kč | 799,39 Kč |
| 110 | 13,72891 Kč | 1 510,18 Kč |
| 275 | 12,88055 Kč | 3 542,15 Kč |
| 550 | 12,36935 Kč | 6 803,14 Kč |
| Unit Price without VAT: | 23,94000 Kč |
|---|---|
| Unit Price with VAT: | 28,96740 Kč |

