


PI49FCT3805DQE | |
|---|---|
DigiKey Part Number | PI49FCT3805DQE-ND |
Manufacturer | |
Manufacturer Product Number | PI49FCT3805DQE |
Description | IC CLK BUFFER 1:5 133MHZ 20QSOP |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:5 133 MHz 20-SSOP (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | PI49FCT3805DQE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tube | |
Part Status | Last Time Buy | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 2 | |
Ratio - Input:Output | 1:5 | |
Differential - Input:Output | No/No | |
Input | CMOS, TTL | |
Output | CMOS | |
Frequency - Max | 133 MHz | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 20-QSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,09000 Kč | 27,09 Kč |
| 10 | 19,73800 Kč | 197,38 Kč |
| 55 | 16,61891 Kč | 914,04 Kč |
| 110 | 15,71991 Kč | 1 729,19 Kč |
| 275 | 14,76731 Kč | 4 061,01 Kč |
| 550 | 14,55162 Kč | 8 003,39 Kč |
| Unit Price without VAT: | 27,09000 Kč |
|---|---|
| Unit Price with VAT: | 32,77890 Kč |

