
49FCT3805AQG8 | |
|---|---|
DigiKey Part Number | 800-1341-2-ND - Tape & Reel (TR) 800-1341-1-ND - Cut Tape (CT) 800-1341-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 49FCT3805AQG8 |
Description | IC CLK BUFFER 1:5 20QSOP |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:5 20-SSOP (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 2 | |
Ratio - Input:Output | 1:5 | |
Differential - Input:Output | No/No | |
Input | CMOS, LVTTL | |
Output | CMOS, LVTTL | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 20-QSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,25000 Kč | 26,25 Kč |
| 10 | 18,01600 Kč | 180,16 Kč |
| 25 | 16,08440 Kč | 402,11 Kč |
| 100 | 14,01410 Kč | 1 401,41 Kč |
| 250 | 13,04312 Kč | 3 260,78 Kč |
| 500 | 12,46358 Kč | 6 231,79 Kč |
| 1 000 | 11,98923 Kč | 11 989,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 11,40758 Kč | 34 222,74 Kč |
| 6 000 | 11,12439 Kč | 66 746,34 Kč |
| 9 000 | 10,98296 Kč | 98 846,64 Kč |
| 15 000 | 10,82655 Kč | 162 398,25 Kč |
| Unit Price without VAT: | 26,25000 Kč |
|---|---|
| Unit Price with VAT: | 31,76250 Kč |

