
49FCT3805APYG | |
|---|---|
DigiKey Part Number | 800-1336-5-ND |
Manufacturer | |
Manufacturer Product Number | 49FCT3805APYG |
Description | IC CLK BUFFER 1:5 20SSOP |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:5 20-SSOP (0.209", 5.30mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 2 | |
Ratio - Input:Output | 1:5 | |
Differential - Input:Output | No/No | |
Input | CMOS, LVTTL | |
Output | CMOS, LVTTL | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,77000 Kč | 28,77 Kč |
| 10 | 19,82200 Kč | 198,22 Kč |
| 64 | 16,09625 Kč | 1 030,16 Kč |
| 128 | 15,15797 Kč | 1 940,22 Kč |
| 256 | 14,39184 Kč | 3 684,31 Kč |
| 512 | 13,76600 Kč | 7 048,19 Kč |
| 1 024 | 13,25438 Kč | 13 572,49 Kč |
| 2 560 | 12,71708 Kč | 32 555,72 Kč |
| 5 056 | 12,40016 Kč | 62 695,21 Kč |
| Unit Price without VAT: | 28,77000 Kč |
|---|---|
| Unit Price with VAT: | 34,81170 Kč |

