
49FCT3805AQGI | |
|---|---|
DigiKey Part Number | 800-1342-5-ND |
Manufacturer | |
Manufacturer Product Number | 49FCT3805AQGI |
Description | IC CLK BUFFER 1:5 20QSOP |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:5 20-SSOP (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 2 | |
Ratio - Input:Output | 1:5 | |
Differential - Input:Output | No/No | |
Input | CMOS, LVTTL | |
Output | CMOS, LVTTL | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 20-QSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,67000 Kč | 47,67 Kč |
| 10 | 33,80700 Kč | 338,07 Kč |
| 55 | 28,27091 Kč | 1 554,90 Kč |
| 110 | 26,71136 Kč | 2 938,25 Kč |
| 275 | 25,08000 Kč | 6 897,00 Kč |
| 550 | 24,10418 Kč | 13 257,30 Kč |
| 1 045 | 23,35902 Kč | 24 410,18 Kč |
| 2 530 | 22,53359 Kč | 57 009,98 Kč |
| 5 005 | 22,02533 Kč | 110 236,78 Kč |
| Unit Price without VAT: | 47,67000 Kč |
|---|---|
| Unit Price with VAT: | 57,68070 Kč |


